Add To Favorites
FQPF30N06L N-Channel 60V 22.5A (Tc) 38W (Tc) Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.36000 $13.60
100 1.07450 $107.45
500 0.83328 $416.64
1,000 0.65786 $657.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FQPF30N06L-ND
Copy   FQPF30N06L-ND
Quantity Available 1,350
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FQPF30N06L

Copy   FQPF30N06L
Description MOSFET N-CH 60V 22.5A TO-220F
Copy   MOSFET N-CH 60V 22.5A TO-220F
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 60V 22.5A (Tc) 38W (Tc) Through Hole TO-220F

Copy   N-Channel 60V 22.5A (Tc) 38W (Tc) Through Hole TO-220F
Documents & Media
Datasheets FQPF30N06L
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 22.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 35 mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1040pF @ 25V
FET Feature -
Power Dissipation (Max) 38W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • FQP30N06L - ON Semiconductor | FQP30N06L-ND DigiKey Electronics
  • FQP30N06L
  • ON Semiconductor
  • MOSFET N-CH 60V 32A TO-220
  • Unit Price $1.47000
  • FQP30N06L-ND
Additional Resources
Standard Package ? 1,000

21:44:08 1/20/2019