Add To Favorites
FQPF22N30 N-Channel 300V 12A (Tc) 56W (Tc) Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.07400 $30.74
100 2.52060 $252.06
500 2.04110 $1,020.55
1,000 1.72141 $1,721.41
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FQPF22N30-ND
Copy   FQPF22N30-ND
Quantity Available 701
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FQPF22N30

Copy   FQPF22N30
Description MOSFET N-CH 300V 12A TO-220F
Copy   MOSFET N-CH 300V 12A TO-220F
Detailed Description

N-Channel 300V 12A (Tc) 56W (Tc) Through Hole TO-220F

Copy   N-Channel 300V 12A (Tc) 56W (Tc) Through Hole TO-220F
Documents & Media
Datasheets FQPF22N30
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 160 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 25V
FET Feature -
Power Dissipation (Max) 56W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

17:00:08 10/19/2018