Add To Favorites
FQD1N60CTM N-Channel 600V 1A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63400 $6.34
100 0.48620 $48.62
500 0.38436 $192.18
1,000 0.30749 $307.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FQD1N60CTMCT-ND
Copy   FQD1N60CTMCT-ND
Quantity Available 3,747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FQD1N60CTM

Copy   FQD1N60CTM
Description MOSFET N-CH 600V 1A DPAK
Copy   MOSFET N-CH 600V 1A DPAK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 600V 1A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount D-Pak

Copy   N-Channel 600V 1A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 11.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 170pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 28W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FQD3P50TM - ON Semiconductor | FQD3P50TMCT-ND DigiKey Electronics
  • FQD3P50TM
  • ON Semiconductor
  • MOSFET P-CH 500V 2.1A DPAK
  • Unit Price $1.23000
  • FQD3P50TMCT-ND
  • AOD1N60 - Alpha & Omega Semiconductor Inc. | 785-1179-1-ND DigiKey Electronics
  • AOD1N60
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 600V 1.3A TO252
  • Unit Price $0.51000
  • 785-1179-1-ND
  • STD1NK60T4 - STMicroelectronics | 497-2483-1-ND DigiKey Electronics
  • STD1NK60T4
  • STMicroelectronics
  • MOSFET N-CH 600V 1A DPAK
  • Unit Price $0.92000
  • 497-2483-1-ND
  • TSM2N60SCW RPG - Taiwan Semiconductor Corporation | TSM2N60SCWRPGCT-ND DigiKey Electronics
  • TSM2N60SCW RPG
  • Taiwan Semiconductor Corporation
  • MOSFET N-CH 600V 600MA SOT223
  • Unit Price $0.64000
  • TSM2N60SCWRPGCT-ND
  • STTH3R02S - STMicroelectronics | 497-6085-1-ND DigiKey Electronics
  • STTH3R02S
  • STMicroelectronics
  • DIODE GEN PURP 200V 3A SMC
  • Unit Price $0.64000
  • 497-6085-1-ND
Additional Resources
Standard Package ? 1
Other Names FQD1N60CTMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD1N60CTMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.27055
  • Digi-Reel® ? : FQD1N60CTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,747 - Immediate
  • Unit Price: Digi-Reel®

08:30:06 8/24/2019