Add To Favorites
Product Overview
Digi-Key Part Number FPF34892UCXCT-ND
Quantity Available 2,980
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Manufacturer Part Number

FPF34892UCX

Description IC LOAD SWITCH SIDO 28WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FPF34891, FPF34892
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 13.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 28 mOhm, 33 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names FPF34892UCXCT

16:54:54 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF34892UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Factory Stock ?
  • Unit Price: $1.21500
  • Digi-Reel® ? : FPF34892UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback