Add To Favorites
FPF3042UCX OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.10300 $11.03
100 0.85990 $85.99
500 0.71040 $355.20
1,000 0.56084 $560.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF3042UCXCT-ND
Copy   FPF3042UCXCT-ND
Quantity Available 3,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF3042UCX

Copy   FPF3042UCX
Description IC OR CTRLR SRC SELECT 16WLCSP
Copy   IC OR CTRLR SRC SELECT 16WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71)

Copy   OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71)
Documents & Media
Datasheets FPF3042
Environmental Information Material Declaration FPF3042UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Current - Output (Max) 2.7A
Current - Supply 55µA
Voltage - Supply 4V ~ 12.4V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.71x1.71)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMK00105SQ/NOPB - Texas Instruments | LMK00105SQ/NOPBCT-ND DigiKey Electronics
  • LMK00105SQ/NOPB
  • Texas Instruments
  • IC CLK BUFFER 2:5 200MHZ 24WQFN
  • Unit Price $5.40000
  • LMK00105SQ/NOPBCT-ND
  • SK36A-LTP - Micro Commercial Co | SK36A-LTPMSCT-ND DigiKey Electronics
  • SK36A-LTP
  • Micro Commercial Co
  • DIODE SCHOTTKY 60V 3A DO214AC
  • Unit Price $0.51000
  • SK36A-LTPMSCT-ND
  • TPS2115ADRBR - Texas Instruments | 296-23394-1-ND DigiKey Electronics
  • TPS2115ADRBR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT 8SON
  • Unit Price $2.01000
  • 296-23394-1-ND
  • MAX40200AUK+T - Maxim Integrated | MAX40200AUK+TCT-ND DigiKey Electronics
  • MAX40200AUK+T
  • Maxim Integrated
  • IC DIODE CURRENT SWITCH SOT23-5
  • Unit Price $0.89000
  • MAX40200AUK+TCT-ND
  • LM74700QDBVTQ1 - Texas Instruments | 296-53420-1-ND DigiKey Electronics
  • LM74700QDBVTQ1
  • Texas Instruments
  • LOW IQ, IDEAL DIODE CONTROLLER
  • Unit Price $2.13000
  • 296-53420-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF3042UCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF3042UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.50820
  • Digi-Reel® ? : FPF3042UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
  • Unit Price: Digi-Reel®

11:23:38 8/20/2019