USD
Favorite

FPF3040UCX OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71)
Price & Procurement
1,935 In Stock
Can ship today if order is placed within:
Factory Stock : 18,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
100 0.82920 $82.92
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FPF3040UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock 
  • Unit Price: $0.49000
  • Cut Tape (CT)  : FPF3040UCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
    18,000 - Factory Stock 
  • Unit Price: $1.19000

FPF3040UCX

Datasheet
Digi-Key Part Number FPF3040UCXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF3040UCX
Copy  
Description IC OR CTRLR SRC SELECT 16WLCSP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71)

Copy  
Documents & Media
Datasheets FPF3040
Environmental Information Material Declaration FPF3040UCX
PCN Design/Specification Absolute Maximum Update 07/Nov/2014
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Current - Output (Max) 2A
Current - Supply 55µA
Voltage - Supply 4V ~ 10.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.71x1.71)
Base Part Number FPF3040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS22933ARSER

IC TRPL LOAD SWITCH 8UQFN

Texas Instruments

$0.87000 Details

TPS2115ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

$2.01000 Details

MAX40200AUK+T

IC DIODE CURRENT SWITCH SOT23-5

Maxim Integrated

$0.89000 Details

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

$2.13000 Details

LM66100DCKR

LINEAR COMPARATOR

Texas Instruments

$0.60000 Details

TPS2101D

IC OR CTRLR SRC SELECT 8SOIC

Texas Instruments

$1.95000 Details
Additional Resources
Standard Package 1
Other Names FPF3040UCXDKR