USD
Favorite

FPF2G120BF07AS IGBT Module Field Stop 3 Independent 650V 40A 156W Through Hole F2
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.40000 $105.40
10 99.96000 $999.60
100 90.44000 $9,044.00

Submit a request for quotation on quantities greater than those displayed.

FPF2G120BF07AS

Datasheet
Digi-Key Part Number FPF2G120BF07AS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF2G120BF07AS
Copy  
Description IC LOAD SWITCH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IGBT Module Field Stop 3 Independent 650V 40A 156W Through Hole F2

Copy  
Documents & Media
Datasheets FPF2G120BF07AS
Other Related Documents SiC MOSFETs: Gate Drive Optimization
Environmental Information Material Declaration FPF2G120BF07AS
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin FPF2GYYY 06/Feb/2019
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog FPF2G Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
IGBT Type Field Stop
Configuration 3 Independent
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 40A
Power - Max 156W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 40A
Current - Collector Cutoff (Max) 250µA
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Module
Supplier Device Package F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70