Add To Favorites
FPF2700MPX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
100 1.95260 $195.26
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2700MPXCT-ND
Copy   FPF2700MPXCT-ND
Quantity Available 35,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2700MPX

Copy   FPF2700MPX
Description IC LOAD SWITCH CURR LIMIT 8-MLP
Copy   IC LOAD SWITCH CURR LIMIT 8-MLP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FPF2700-02
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FPF2700-02
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series AccuPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.8 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 88 mOhm
Input Type Non-Inverting
Features Auto Restart, Power Good, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-MLP (3x3)
Base Part Number FPF2700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM41PG600SN1L - Murata Electronics North America | 490-1058-1-ND DigiKey Electronics
  • BLM41PG600SN1L
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 1806 1LN
  • Unit Price $0.37000
  • 490-1058-1-ND
  • BAT46JFILM - STMicroelectronics | 497-6653-1-ND DigiKey Electronics
  • BAT46JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 150MA SOD323
  • Unit Price $0.48000
  • 497-6653-1-ND
  • SN74LVC1G125DCKR - Texas Instruments | 296-11604-1-ND DigiKey Electronics
  • SN74LVC1G125DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • 296-11604-1-ND
  • LMZ21700SILT - Texas Instruments | 296-38544-1-ND DigiKey Electronics
  • LMZ21700SILT
  • Texas Instruments
  • DC DC CONVERTER 0.9-6V 4W
  • Unit Price $4.28000
  • 296-38544-1-ND
  • BLM15AG102SN1D - Murata Electronics North America | 490-1007-1-ND DigiKey Electronics
  • BLM15AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.10000
  • 490-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF2700MPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2700MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $1.20150
  • Digi-Reel® ? : FPF2700MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,208 - Immediate
  • Unit Price: Digi-Reel®

10:35:33 1/16/2019