USD
Favorite

FPF2595UCX Power Switch/Driver 1:1 P-Channel 3.9A 12-WLCSP (1.3x1.8)
Price & Procurement
4,877 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85100 $8.51
100 0.62010 $62.01
500 0.51912 $259.56
1,000 0.40376 $403.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2595UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37240
  • Digi-Reel®  : FPF2595UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,877 - Immediate
  • Unit Price: Digi-Reel®

FPF2595UCX

Datasheet
Digi-Key Part Number FPF2595UCXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF2595UCX
Copy  
Description IC PWR SWITCH P-CHAN 1:1 12WLCSP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 3.9A 12-WLCSP (1.3x1.8)

Copy  
Documents & Media
Datasheets FPF2595 Datasheet
Environmental Information FPF2595UCX Material Declaration
FPF2595UCX Cert of Compliance
Material Declaration FPF2595UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.9A
Rds On (Typ) 35mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.3x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FPF2895UCX

IC PWR SWITCH N-CHAN 1:1 24WLCSP

ON Semiconductor

$2.26000 Details

NCP45520IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 8DFN

ON Semiconductor

$1.08000 Details
Additional Resources
Standard Package 1
Other Names FPF2595UCXCT