Add To Favorites
FPF2496UCX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78200 $7.82
100 0.59940 $59.94
500 0.47380 $236.90
1,000 0.37904 $379.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2496UCXCT-ND
Copy   FPF2496UCXCT-ND
Quantity Available 9,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2496UCX

Copy   FPF2496UCX
Description IC LOAD SWITCH OCP 28V 9WLCSP
Copy   IC LOAD SWITCH OCP 28V 9WLCSP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FPF2496UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FPF2496UCX by SnapEDA
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs -
Ratio - Input:Output -
Output Configuration -
Output Type -
Interface On/Off
Voltage - Load 3.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 100 mOhm
Input Type -
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.22x1.22)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5907UVX-3.3/NOPB - Texas Instruments | 296-39067-1-ND DigiKey Electronics
  • LP5907UVX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 250MA 4DSBGA
  • Unit Price $0.55000
  • 296-39067-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF2496UCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2496UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.33350
  • Digi-Reel® ? : FPF2496UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,866 - Immediate
  • Unit Price: Digi-Reel®

04:42:22 1/24/2019