Add To Favorites
Product Overview
Digi-Key Part Number FPF2487UCXCT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

FPF2487UCX

Description DUAL CHANNEL OVER-VOLTAGE PROT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery Battery Protection IC 15-WLCSP (1.6x2.2)

Documents & Media
Datasheets FPF2487
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry -
Number of Cells 2
Fault Protection Over Temperature, Over/Under Voltage, Reverse Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA, WLCSP
Supplier Device Package 15-WLCSP (1.6x2.2)
 
Additional Resources
Standard Package ? 1
Other Names FPF2487UCXCT

18:01:40 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.22500 $22.25
100 1.78820 $178.82
500 1.46922 $734.61
1,000 1.21735 $1,217.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2487UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10039
  • Digi-Reel® ? : FPF2487UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback