Add To Favorites
Photo Not Available
FPF2283CUCX Power Switch/Driver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24300 $12.43
100 0.96890 $96.89
500 0.80042 $400.21
1,000 0.63191 $631.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2283CUCXOSCT-ND
Copy   FPF2283CUCXOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2283CUCX

Copy   FPF2283CUCX
Description IC OVP MOISTURE 10A
Copy   IC OVP MOISTURE 10A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Switch/Driver

Copy   Power Switch/Driver
Documents & Media
Datasheets FPF2283CUCX
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD9C5.0ST5G - ON Semiconductor | ESD9C5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9C5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price $0.28000
  • ESD9C5.0ST5GOSCT-ND
  • SN74AUP1G14YFPR - Texas Instruments | 296-25199-1-ND DigiKey Electronics
  • SN74AUP1G14YFPR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH 4DSBGA
  • Unit Price $0.51000
  • 296-25199-1-ND
  • SN74AUP1G17YFPR - Texas Instruments | 296-25200-1-ND DigiKey Electronics
  • SN74AUP1G17YFPR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 4DSBGA
  • Unit Price $0.51000
  • 296-25200-1-ND
  • TPS65981ABIRTQR - Texas Instruments | 296-48206-1-ND DigiKey Electronics
  • TPS65981ABIRTQR
  • Texas Instruments
  • IC PD CTLR USB TYPE-C 56VQFN
  • Unit Price $6.25000
  • 296-48206-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF2283CUCXOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2283CUCXOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57260
  • Digi-Reel® ? : FPF2283CUCXOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

06:22:38 8/23/2019