Add To Favorites
FPF1108
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF1108CT-ND
Copy   FPF1108CT-ND
Quantity Available 2,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF1108

Copy   FPF1108
Description IC LOAD MGMT SWITCH P-CH 4-WLCSP
Copy   IC LOAD MGMT SWITCH P-CH 4-WLCSP
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FPF1107,1108
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.2 V ~ 4 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 35 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.96x0.96)
Base Part Number FPF1108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FPF1108CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF1108TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : FPF1108DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,982 - Immediate
  • Unit Price: Digi-Reel®

23:59:21 11/17/2018