Add To Favorites
FOD8321R2V 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.65400 $26.54
100 1.71220 $171.22
500 1.36972 $684.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FOD8321R2VCT-ND
Copy   FOD8321R2VCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOD8321R2V

Copy   FOD8321R2V
Description OPTOISO 5KV 1CH GATE DRIVER 5SOP
Copy   OPTOISO 5KV 1CH GATE DRIVER 5SOP
Detailed Description

3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP

Copy   3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Documents & Media
Datasheets FOD8321
Featured Product Cloud Systems Computing
Gate Drivers
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin 8" Wafer Update 04/Feb/2015
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 60ns, 60ns
Current - Output High, Low 2A, 2A
Current - Peak Output 3A
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 16 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.346", 8.80mm Width), 5 Leads
Supplier Device Package 5-SOP
Approvals IEC/EN/DIN, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FOD8321R2VCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD8321R2VTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.07009
  • Digi-Reel® ? : FOD8321R2VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : FOD8321V-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.72000

11:58:50 1/22/2019