Add To Favorites
FOD8163R2 Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP
Product Overview
Digi-Key Part Number FOD8163R2CT-ND
Copy   FOD8163R2CT-ND
Quantity Available 422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOD8163R2

Copy   FOD8163R2
Description OPTOISO 5KV OPEN COLLECTOR 6SOP
Copy   OPTOISO 5KV OPEN COLLECTOR 6SOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP

Copy   Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP
Documents & Media
Datasheets FOD8163(T)
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 90ns, 80ns
Rise / Fall Time (Typ) 20ns, 10ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACPL-K63L-000E - Broadcom Limited | 516-3164-5-ND DigiKey Electronics
  • ACPL-K63L-000E
  • Broadcom Limited
  • OPTOISO 5KV 2CH OPN COLL 8SO
  • Unit Price $6.61000
  • 516-3164-5-ND
Additional Resources
Standard Package ? 1
Other Names FOD8163R2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.73000 $27.30
100 1.76100 $176.10
500 1.40882 $704.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : FOD8163-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.64000
  • Tape & Reel (TR) ? : FOD8163R2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.10065
  • Digi-Reel® ? : FOD8163R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: Digi-Reel®

16:17:42 9/19/2018