FOD3184TSR2 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Product Overview
Digi-Key Part Number FOD3184TSR2FSCT-ND
Copy   FOD3184TSR2FSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOD3184TSR2

Copy   FOD3184TSR2
Description OPTOISO 5KV 1CH GATE DRIVER 8SMD
Copy   OPTOISO 5KV 1CH GATE DRIVER 8SMD
Detailed Description

3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD

Copy   3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Documents & Media
Datasheets FOD3184
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns
Pulse Width Distortion (Max) 65ns
Rise / Fall Time (Typ) 38ns, 24ns
Current - Output High, Low 2.5A, 2.5A
Current - Peak Output 3A
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FOD3184TSR2FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD3184TSR2FSTR-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23300

05:14:56 2/22/2019