USD
Favorite

FOD3180SD 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Price & Procurement
3,764 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.60400 $26.04
100 1.51200 $151.20
500 1.34400 $672.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FOD3180SDTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.10000
  • Cut Tape (CT)  : FOD3180SDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,764 - Immediate
  • Unit Price: $2.94000

FOD3180SD

Datasheet
Digi-Key Part Number FOD3180SDDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FOD3180SD
Copy  
Description OPTOISO 5KV 1CH GATE DRIVER 8SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD

Copy  
Documents & Media
Datasheets FOD3180
Environmental Information Material Declaration FOD3180SD
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Gate Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns
Pulse Width Distortion (Max) 65ns
Rise / Fall Time (Typ) 75ns, 55ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 10V ~ 20V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals cUL, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FOD3180SDDKR