Add To Favorites
Product Overview
Digi-Key Part Number FMS6501MSA28XCT-ND
Quantity Available 2,334
Can ship immediately

Factory Stock ?: 26,000
Manufacturer

Manufacturer Part Number

FMS6501MSA28X

Description IC VIDEO SW MATRIX 12X9 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FMS6501
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Switch, 12-Input 9-Output
Applications Set-Top Boxes
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number FMS6501
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FMS6501MSA28X_NLCT
FMS6501MSA28X_NLCT-ND
FMS6501MSA28XCT

05:12:59 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMS6501MSA28XTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    26,000 - Factory Stock ?
  • Unit Price: $1.28250
  • Digi-Reel® ? : FMS6501MSA28XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,334 - Immediate
    26,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback