Add To Favorites
Product Overview
Digi-Key Part Number FMS6501AMTC28XCT-ND
Quantity Available 577
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Manufacturer Part Number

FMS6501AMTC28X

Description IC VIDEO SW MATRIX 12X9 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FMS6501AMTC28X
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Switch
Applications Set-Top Boxes, TV
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number FMS6501
 
Additional Resources
Standard Package ? 1
Other Names FMS6501AMTC28XCT

18:37:21 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMS6501AMTC28XTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : FMS6501AMTC28XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback