USD

FMS6413CSX Video Amp, 1 Filter 8-SOIC
Price & Procurement
0 In Stock

FMS6413CSX

Datasheet
Digi-Key Part Number FMS6413CSXTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FMS6413CSX
Copy  
Description IC AMP FILTER 8SOIC
Copy  
Detailed Description

Video Amp, 1 Filter 8-SOIC

Copy  
Documents & Media
Datasheets FMS6413
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Applications Filter
Output Type -
Number of Circuits 1
-3db Bandwidth 7.1MHz
Slew Rate -
Current - Supply 60mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FMS6413
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names FMS6413CSXTR
FMS6413CSX_NL
FMS6413CSX_NLTR
FMS6413CSX_NLTR-ND