FMS6144AMTC14X
Product Overview
Digi-Key Part Number FMS6144AMTC14XCT-ND
Copy   FMS6144AMTC14XCT-ND
Quantity Available 0

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMS6144AMTC14X

Copy   FMS6144AMTC14X
Description IC DVR VID FILTER SD 4CH 14TSSOP
Copy   IC DVR VID FILTER SD 4CH 14TSSOP
Documents & Media
Datasheets FMS6144A
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Video Filter
Applications Set-Top Boxes, Video Players, Recorders
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number FMS6144
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FMS6144AMTC14XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMS6144AMTC14XTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.27550

10:29:31 12/16/2018