USD
Favorite

FL7930CMX-G Ballast Controller Controller 250kHz ~ 350kHz No 8-SOP
Price & Procurement
2,500 In Stock
Can ship today if order is placed within:
Factory Stock : 2,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74800 $7.48
100 0.57330 $57.33
500 0.45320 $226.60
1,000 0.36256 $362.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FL7930CMX-GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $0.31900
  • Cut Tape (CT)  : FL7930CMX-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $0.85000

FL7930CMX-G

Datasheet
Digi-Key Part Number FL7930CMX-GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL7930CMX-G
Copy  
Description IC BALLAST CNTRL 350KHZ 8SOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ballast Controller Controller 250kHz ~ 350kHz No 8-SOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ballast Controller
Frequency 250kHz ~ 350kHz
Voltage - Supply 13V ~ 20V
Current - Supply 2.5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number FL7930
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FL7930CMX-GDKR
FL7930CMX_GDKR
FL7930CMX_GDKR-ND