Add To Favorites
FL663MX LED Driver IC 1 Output AC DC Offline Switcher Flyback 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68000 $6.80
100 0.52120 $52.12
500 0.41200 $206.00
1,000 0.32960 $329.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FL663MXCT-ND
Copy   FL663MXCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL663MX

Copy   FL663MX
Description IC CTLR PFC SGL FLYBACK 8-SOIC
Copy   IC CTLR PFC SGL FLYBACK 8-SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback 8-SOIC

Copy   LED Driver IC 1 Output AC DC Offline Switcher Flyback  8-SOIC
Documents & Media
Datasheets FL663
Environmental Information Material Declaration FL663MX
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) 25V
Voltage - Output 15V
Current - Output / Channel -
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FL663MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL663MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel® ? : FL663MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

07:04:43 8/25/2019