Add To Favorites
FJV1845FMTF Bipolar (BJT) Transistor NPN 120V 50mA 110MHz 300mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19000 $1.90
100 0.10140 $10.14
500 0.06722 $33.61
1,000 0.04619 $46.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FJV1845FMTFDKR-ND
Copy   FJV1845FMTFDKR-ND
Quantity Available 2,509
Can ship immediately

Factory Stock ?: 90,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJV1845FMTF

Copy   FJV1845FMTF
Description TRANS NPN 120V 0.05A SOT-23
Copy   TRANS NPN 120V 0.05A SOT-23
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 120V 50mA 110MHz 300mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 120V 50mA 110MHz 300mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V
Power - Max 300mW
Frequency - Transition 110MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FJV1845
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FJV992FMTF - ON Semiconductor | FJV992FMTFCT-ND DigiKey Electronics
  • FJV992FMTF
  • ON Semiconductor
  • TRANS PNP 120V 0.05A SOT-23
  • Unit Price $0.24000
  • FJV992FMTFCT-ND
Additional Resources
Standard Package ? 1
Other Names FJV1845FMTFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJV1845FMTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 90,000 - Factory Stock ?
  • Unit Price: $0.04058
  • Cut Tape (CT) ? : FJV1845FMTFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,509 - Immediate
    90,000 - Factory Stock ?
  • Unit Price: $0.23000

08:05:39 5/21/2019