Add To Favorites
FJN4302RTA Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 300mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19700 $1.97
100 0.10600 $10.60
500 0.07082 $35.41
1,000 0.04915 $49.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FJN4302RTACT-ND
Copy   FJN4302RTACT-ND
Quantity Available 19,737
Can ship immediately

Factory Stock ?: 68,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJN4302RTA

Copy   FJN4302RTA
Description TRANS PREBIAS PNP 300MW TO92-3
Copy   TRANS PREBIAS PNP 300MW TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 300mW Through Hole TO-92-3

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 300mW Through Hole TO-92-3
Documents & Media
Datasheets FJN4302
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 300mW
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number FJN4302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FJN3302RTA - ON Semiconductor | FJN3302RTACT-ND DigiKey Electronics
  • FJN3302RTA
  • ON Semiconductor
  • TRANS PREBIAS NPN 0.3W TO92-3
  • Unit Price $0.30000
  • FJN3302RTACT-ND
  • WP934EB/2ID - Kingbright | 754-1294-ND DigiKey Electronics
  • WP934EB/2ID
  • Kingbright
  • LED IND 3MM BI-LVL RA RED DIFF
  • Unit Price $0.77000
  • 754-1294-ND
  • MSPM-8-01 - Essentra Components | RPC1569-ND DigiKey Electronics
  • MSPM-8-01
  • Essentra Components
  • BRD SPT SNAP FIT/LOCK NYLON 1/2"
  • Unit Price $0.39000
  • RPC1569-ND
  • 1N4003-TP - Micro Commercial Co | 1N4003-TPMSCT-ND DigiKey Electronics
  • 1N4003-TP
  • Micro Commercial Co
  • DIODE GEN PURP 200V 1A DO41
  • Unit Price $0.11000
  • 1N4003-TPMSCT-ND
  • PBC36SFAN - Sullins Connector Solutions | S1211E-36-ND DigiKey Electronics
  • PBC36SFAN
  • Sullins Connector Solutions
  • CONN HEADER VERT 36POS 2.54MM
  • Unit Price $2.10000
  • S1211E-36-ND
Additional Resources
Standard Package ? 1
Other Names FJN4302RTACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FJN4302RTATB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
    68,000 - Factory Stock ?
  • Unit Price: $0.04334

11:58:58 1/18/2019