Add To Favorites
FJN3302RTA Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25100 $2.51
100 0.13440 $13.44
500 0.08946 $44.73
1,000 0.06181 $61.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FJN3302RTACT-ND
Copy   FJN3302RTACT-ND
Quantity Available 45,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJN3302RTA

Copy   FJN3302RTA
Description TRANS PREBIAS NPN 0.3W TO92-3
Copy   TRANS PREBIAS NPN 0.3W TO92-3
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
Documents & Media
Datasheets FJN3302R
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number FJN3302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FJN4302RTA - ON Semiconductor | FJN4302RTACT-ND DigiKey Electronics
  • FJN4302RTA
  • ON Semiconductor
  • TRANS PREBIAS PNP 300MW TO92-3
  • Unit Price $0.24000
  • FJN4302RTACT-ND
  • MSPM-8-01 - Essentra Components | RPC1569-ND DigiKey Electronics
  • MSPM-8-01
  • Essentra Components
  • BRD SPT SNAP FIT/LOCK NYLON 1/2"
  • Unit Price $0.39000
  • RPC1569-ND
  • 1N4742A-TP - Micro Commercial Co | 1N4742A-TPCT-ND DigiKey Electronics
  • 1N4742A-TP
  • Micro Commercial Co
  • DIODE ZENER 12V 1W DO41G
  • Unit Price $0.27000
  • 1N4742A-TPCT-ND
  • WP934EB/2ID - Kingbright | 754-1294-ND DigiKey Electronics
  • WP934EB/2ID
  • Kingbright
  • LED IND 3MM BI-LVL RA RED DIFF
  • Unit Price $0.77000
  • 754-1294-ND
Additional Resources
Standard Package ? 1
Other Names FJN3302RTACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FJN3302RTATB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.05442

08:07:28 1/21/2019