USD
Favorite

FIN1108MTDX Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP
Price & Procurement
4,729 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
100 2.71150 $271.15
500 2.30824 $1,154.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FIN1108MTDXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.89000
  • Cut Tape (CT)  : FIN1108MTDXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,729 - Immediate
  • Unit Price: $3.68000
  • Tube  : FIN1108MTD-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,482 - Immediate
    30,400 - Factory Stock 
  • Unit Price: $5.30000

FIN1108MTDX

Datasheet
Digi-Key Part Number FIN1108MTDXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FIN1108MTDX
Copy  
Description IC REDRIVER LVDS 8CH 48TSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP

Copy  
Documents & Media
Datasheets FIN1108
Environmental Information Material Declaration FIN1108MTDX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Online Catalog Buffer, ReDriver
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input LVDS, LVPECL
Output LVDS
Data Rate (Max) 800Mbps
Number of Channels 8
Delay Time 1.75ns
Signal Conditioning -
Capacitance - Input 3pF
Voltage - Supply 3V ~ 3.6V
Current - Supply 80mA (Max)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number FIN1108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

FIN1101K8X

IC REDRIVER LVDS 1CH 1.6GBPS US8

ON Semiconductor

$1.88000 Details

FIN1104MTCX

IC REDRIVER LVDS 4CH 24TSSOP

ON Semiconductor

$2.28000 Details

FIN1101MX

IC REDRIVER LVDS 1CH 8SOIC

ON Semiconductor

$1.82000 Details

GAA14009

CAP TRIMMER 1-14PF 250V

Sprague-Goodman

$29.86000 Details

GAA3R514

CAP TRIMMER 0.35-3.5PF 250V SMD

Sprague-Goodman

$34.55000 Details

1757836-5

CONN D-SUB RCPT 50POS R/A SOLDER

TE Connectivity Aerospace, Defense and Marine

$42.86000 Details
Additional Resources
Standard Package 1
Other Names FIN1108MTDXDKR