Add To Favorites
Product Overview
Digi-Key Part Number FIN1018K8XCT-ND
Quantity Available 3,749
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

FIN1018K8X

Description IC RECEIVER 3.3V HS LVDS 8US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/1 Receiver LVDS US8

Documents & Media
Datasheets FIN1018
PCN Design/Specification Mold Compound 27/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number FIN1018
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIN1018K8X_NLCT
FIN1018K8X_NLCT-ND
FIN1018K8XCT

09:05:12 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.54000 $5.40
100 0.41430 $41.43
500 0.32754 $163.77
1,000 0.26203 $262.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIN1018K8XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: $0.23055
  • Digi-Reel® ? : FIN1018K8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,749 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback