Add To Favorites
FGB40T65SPD-F085 IGBT Trench Field Stop 650V 80A 267W Surface Mount TO-263AB (D²PAK)
Product Overview
Digi-Key Part Number FGB40T65SPD-F085CT-ND
Copy   FGB40T65SPD-F085CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FGB40T65SPD-F085

Copy   FGB40T65SPD-F085
Description IGBT FIELD STOP 650V 80A D2PAK
Copy   IGBT FIELD STOP 650V 80A D2PAK
Detailed Description

IGBT Trench Field Stop 650V 80A 267W Surface Mount TO-263AB (D²PAK)

Copy   IGBT Trench Field Stop 650V 80A 267W Surface Mount TO-263AB (D²PAK)
Documents & Media
Datasheets FGB40T65SPD_F085
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A
Power - Max 267W
Switching Energy 970µJ (on), 280µJ (off)
Input Type Standard
Gate Charge 36nC
Td (on/off) @ 25°C 18ns/35ns
Test Condition 400V, 40A, 6 Ohm, 15V
Reverse Recovery Time (trr) 34ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB (D²PAK)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STGB40V60F - STMicroelectronics | 497-14978-1-ND DigiKey Electronics
  • STGB40V60F
  • STMicroelectronics
  • IGBT 600V 80A 283W D2PAK
  • Unit Price $4.44000
  • 497-14978-1-ND
  • IGB50N60TATMA1 - Infineon Technologies | IGB50N60TATMA1CT-ND DigiKey Electronics
  • IGB50N60TATMA1
  • Infineon Technologies
  • IGBT 600V 100A 333W TO263-3
  • Unit Price $5.44000
  • IGB50N60TATMA1CT-ND
  • STGB40H65FB - STMicroelectronics | 497-16977-1-ND DigiKey Electronics
  • STGB40H65FB
  • STMicroelectronics
  • TRENCH GATE FIELD-STOP IGBT, HB
  • Unit Price $3.44000
  • 497-16977-1-ND
  • ISL9V5036S3ST - ON Semiconductor | ISL9V5036S3STCT-ND DigiKey Electronics
  • ISL9V5036S3ST
  • ON Semiconductor
  • IGBT 390V 46A 250W TO263AB
  • Unit Price $3.07000
  • ISL9V5036S3STCT-ND
Additional Resources
Standard Package ? 1
Other Names FGB40T65SPD-F085CT
FGB40T65SPD_F085CT
FGB40T65SPD_F085CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42300 $34.23
100 2.80490 $280.49
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

10:02:41 9/26/2018