FGB20N60SF IGBT Field Stop 600V 40A 208W Surface Mount D²PAK
Product Overview
Digi-Key Part Number FGB20N60SFCT-ND
Copy   FGB20N60SFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FGB20N60SF

Copy   FGB20N60SF
Description IGBT 600V 40A 208W D2PAK
Copy   IGBT 600V 40A 208W D2PAK
Detailed Description

IGBT Field Stop 600V 40A 208W Surface Mount D²PAK

Copy   IGBT Field Stop 600V 40A 208W Surface Mount D²PAK
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
IGBT Type Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 60A
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 20A
Power - Max 208W
Switching Energy 370µJ (on), 160µJ (off)
Input Type Standard
Gate Charge 65nC
Td (on/off) @ 25°C 13ns/90ns
Test Condition 400V, 20A, 10 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK
Base Part Number FGB20N60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FGB20N60SFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FGB20N60SFTR-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 56,000 - Factory Stock ?
  • Unit Price: $1.62435

05:45:08 1/18/2019