Add To Favorites
FGA50S110P IGBT Trench Field Stop 1100V 50A 300W Through Hole TO-3PN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.13676 $961.54
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FGA50S110P-ND
Copy   FGA50S110P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FGA50S110P

Copy   FGA50S110P
Description IGBT 1100V 50A 300W TO3PN
Copy   IGBT 1100V 50A 300W TO3PN
Detailed Description

IGBT Trench Field Stop 1100V 50A 300W Through Hole TO-3PN

Copy   IGBT Trench Field Stop 1100V 50A 300W Through Hole TO-3PN
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1100V
Current - Collector (Ic) (Max) 50A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 50A
Power - Max 300W
Switching Energy -
Input Type Standard
Gate Charge 195nC
Td (on/off) @ 25°C -
Test Condition -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3PN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450

07:39:41 1/18/2019