Photo Not Available
FEBFL7732_L26U017B FL7732 1, Isolated Outputs LED Driver Evaluation Board
Product Overview
Digi-Key Part Number FEBFL7732_L26U017B-ND
Copy   FEBFL7732_L26U017B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEBFL7732_L26U017B

Copy   FEBFL7732_L26U017B
Description LED DEV TOOL
Copy   LED DEV TOOL
Detailed Description

FL7732 1, Isolated Outputs LED Driver Evaluation Board

Copy   FL7732 1, Isolated Outputs LED Driver Evaluation Board
Documents & Media
Datasheets FEBFL7732_L26U017B User Guide
FL7732
PCN Obsolescence/ EOL FEBFLyyy Dev EOL 17/May/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Current - Output / Channel 700mA
Outputs and Type 1, Isolated
Voltage - Output 11 V ~ 28 V
Features -
Voltage - Input 90 ~ 265 VAC
Supplied Contents Board(s)
Utilized IC / Part FL7732
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:13:00 9/22/2018