FEBFAN6982MY-CP20U350-GEVB FAN6982 - AC/DC, Primary and Secondary Side with PFC 1, Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number FEBFAN6982MY-CP20U350-GEVB-ND
Copy   FEBFAN6982MY-CP20U350-GEVB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEBFAN6982MY-CP20U350-GEVB

Copy   FEBFAN6982MY-CP20U350-GEVB
Description EVAL BOARD FOR FAN6982
Copy   EVAL BOARD FOR FAN6982
Detailed Description

FAN6982 - AC/DC, Primary and Secondary Side with PFC 1, Isolated Outputs Evaluation Board

Copy   FAN6982 - AC/DC, Primary and Secondary Side with PFC 1, Isolated Outputs Evaluation Board
Documents & Media
Datasheets FEBFAN6982MY_CP20U350 Guide
PCN Design/Specification Logo 17/Aug/2017
PCN Part Number FEBYYY 07/Aug/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Main Purpose AC/DC, Primary and Secondary Side with PFC
Outputs and Type 1, Isolated
Power - Output 350W
Voltage - Output 387V
Current - Output -
Voltage - Input 90 ~ 264 VAC
Regulator Topology Flyback
Frequency - Switching 65kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part FAN6982
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FAN6982MY - ON Semiconductor | FAN6982MYCT-ND DigiKey Electronics
  • FAN6982MY
  • ON Semiconductor
  • IC CTLR PFC CCM 14SOIC
  • Unit Price $1.36000
  • FAN6982MYCT-ND
  • FAN6982MY - ON Semiconductor | FAN6982MYDKR-ND DigiKey Electronics
  • FAN6982MY
  • ON Semiconductor
  • IC CTLR PFC CCM 14SOIC
  • Unit Price Digi-Reel®
  • FAN6982MYDKR-ND
  • FAN6982MY - ON Semiconductor | FAN6982MYTR-ND DigiKey Electronics
  • FAN6982MY
  • ON Semiconductor
  • IC CTLR PFC CCM 14SOIC
  • Unit Price $0.56000
  • FAN6982MYTR-ND
Additional Resources
Standard Package ? 1
Other Names FEBFAN6982MY_CP20U350
FEBFAN6982MY_CP20U350-ND

11:33:25 12/17/2018