Add To Favorites
FDZ191P P-Channel 20V 3A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65400 $6.54
100 0.50480 $50.48
500 0.37390 $186.95
1,000 0.29911 $299.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDZ191PCT-ND
Copy   FDZ191PCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDZ191P

Copy   FDZ191P
Description MOSFET P-CH 20V 3A 6WLCSP
Copy   MOSFET P-CH 20V 3A 6WLCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

P-Channel 20V 3A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)

Copy   P-Channel 20V 3A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)
Documents & Media
Datasheets FDZ191P
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 85 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 800pF @ 10V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (1.0x1.5)
Package / Case 6-UFBGA, WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDZ191PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDZ191PTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24503
  • Digi-Reel® ? : FDZ191PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:22:16 1/16/2019