Add To Favorites
FDY301NZ N-Channel 20V 200mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39200 $3.92
100 0.25720 $25.72
500 0.15200 $76.00
1,000 0.11693 $116.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDY301NZCT-ND
Copy   FDY301NZCT-ND
Quantity Available 24,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDY301NZ

Copy   FDY301NZ
Description MOSFET N-CH 20V 200MA SC-89
Copy   MOSFET N-CH 20V 200MA SC-89
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 20V 200mA (Ta) 625mW (Ta) Surface Mount SC-89-3

Copy   N-Channel 20V 200mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Documents & Media
Datasheets FDY301NZ
PCN Design/Specification Mold Compound 20/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 5 Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 10V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89-3
Package / Case SC-89, SOT-490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDY100PZ - ON Semiconductor | FDY100PZCT-ND DigiKey Electronics
  • FDY100PZ
  • ON Semiconductor
  • MOSFET P-CH 20V 350MA SC-89
  • Unit Price $0.57000
  • FDY100PZCT-ND
  • LTM4624EY#PBF - Linear Technology/Analog Devices | LTM4624EY#PBF-ND DigiKey Electronics
  • LTM4624EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5.5V 4A
  • Unit Price $12.97000
  • LTM4624EY#PBF-ND
  • 1571563-8 - TE Connectivity ALCOSWITCH Switches | 450-2056-1-ND DigiKey Electronics
  • 1571563-8
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.37000
  • 450-2056-1-ND
  • EPC2038 - EPC | 917-1138-1-ND DigiKey Electronics
  • EPC2038
  • EPC
  • GAN TRANS 100V 2.8OHM BUMPED DIE
  • Unit Price $1.27000
  • 917-1138-1-ND
Additional Resources
Standard Package ? 1
Other Names FDY301NZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDY301NZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.10217
  • Digi-Reel® ? : FDY301NZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,197 - Immediate
  • Unit Price: Digi-Reel®

21:15:46 12/14/2018