Add To Favorites
FDS8935 Mosfet Array 2 P-Channel (Dual) 80V 2.1A 1.6W Surface Mount 8-SO
Product Overview
Digi-Key Part Number FDS8935CT-ND
Copy   FDS8935CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS8935

Copy   FDS8935
Description MOSFET 2P-CH 80V 2.1A 8SOIC
Copy   MOSFET 2P-CH 80V 2.1A 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 80V 2.1A 1.6W Surface Mount 8-SO

Copy   Mosfet Array 2 P-Channel (Dual) 80V 2.1A 1.6W Surface Mount 8-SO
Documents & Media
Datasheets FDS8935
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 2.1A
Rds On (Max) @ Id, Vgs 183 mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 879pF @ 40V
Power - Max 1.6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDS8935CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.46900 $14.69
100 1.16080 $116.08
500 0.90022 $450.11
1,000 0.71070 $710.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS8935TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.64400
  • Digi-Reel® ? : FDS8935DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:28:13 9/21/2018