Add To Favorites
FDS6961A Mosfet Array 2 N-Channel (Dual) 30V 3.5A 900mW Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58600 $5.86
100 0.44930 $44.93
500 0.35518 $177.59
1,000 0.28414 $284.14
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS6961ACT-ND
Copy   FDS6961ACT-ND
Quantity Available 3,715
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS6961A

Copy   FDS6961A
Description MOSFET 2N-CH 30V 3.5A 8SOIC
Copy   MOSFET 2N-CH 30V 3.5A 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 3.5A 900mW Surface Mount 8-SOIC

Copy   Mosfet Array 2 N-Channel (Dual) 30V 3.5A 900mW Surface Mount 8-SOIC
Documents & Media
Datasheets FDS6961A
Environmental Information Material Declaration FDS6961A
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Chg 20/Dec/2018
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A
Rds On (Max) @ Id, Vgs 90mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTMD4N03R2G - ON Semiconductor | NTMD4N03R2GOSCT-ND DigiKey Electronics
  • NTMD4N03R2G
  • ON Semiconductor
  • MOSFET 2N-CH 30V 4A 8SOIC
  • Unit Price $0.65000
  • NTMD4N03R2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FDS6961ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6961ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.25000
  • Digi-Reel® ? : FDS6961ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,715 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:09:36 8/21/2019