USD
Favorite

FDS6676AS N-Channel 30V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Price & Procurement
193 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.81400 $8.14
25 0.77240 $19.31
100 0.57920 $57.92
250 0.57368 $143.42
500 0.49092 $245.46
1,000 0.39991 $399.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDS6676ASTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.39440
  • Digi-Reel®  : FDS6676ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: Digi-Reel®

FDS6676AS

Datasheet
Digi-Key Part Number FDS6676ASCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDS6676AS
Copy  
Description MOSFET N-CH 30V 14.5A 8-SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 30V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC

Copy  
Documents & Media
Datasheets FDS6676AS
Environmental Information Material Declaration FDS6676AS
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin FDSYYY 18/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Chg 20/Dec/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 63nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2510pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDS6676ASCT