Add To Favorites
FDS6670AS N-Channel 30V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69800 $6.98
100 0.53490 $53.49
500 0.42288 $211.44
1,000 0.33830 $338.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS6670ASFSCT-ND
Copy   FDS6670ASFSCT-ND
Quantity Available 6,606
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS6670AS

Copy   FDS6670AS
Description MOSFET N-CH 30V 13.5A 8SOIC
Copy   MOSFET N-CH 30V 13.5A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 30V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC

Copy   N-Channel 30V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Documents & Media
Datasheets FDS6670AS
Environmental Information Material Declaration FDS6670AS
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin FDSYYY 18/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Chg 20/Dec/2018
EDA / CAD Models FDS6670AS by SnapEDA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1540pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT7258GSP - Richtek USA Inc. | 1028-1214-1-ND DigiKey Electronics
  • RT7258GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJUSTABLE 8A 8SOP
  • Unit Price $1.61000
  • 1028-1214-1-ND
  • FDS6670A - ON Semiconductor | FDS6670ACT-ND DigiKey Electronics
  • FDS6670A
  • ON Semiconductor
  • MOSFET N-CH 30V 13A 8-SOIC
  • Unit Price $0.83000
  • FDS6670ACT-ND
  • IRF7821TRPBF - Infineon Technologies | IRF7821PBFCT-ND DigiKey Electronics
  • IRF7821TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 13.6A 8-SOIC
  • Unit Price $0.87000
  • IRF7821PBFCT-ND
  • MMPF0100NPANES - NXP USA Inc. | 568-14083-ND DigiKey Electronics
  • MMPF0100NPANES
  • NXP USA Inc.
  • IC REG CONV I.MX6 12OUT 56QFN
  • Unit Price $6.63000
  • 568-14083-ND
  • ADM7170ACPZ-3.3-R7 - Analog Devices Inc. | ADM7170ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7170ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 500MA 8LFCSP
  • Unit Price $2.70000
  • ADM7170ACPZ-3.3-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names FDS6670ASFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6670ASFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.29765
  • Digi-Reel® ? : FDS6670ASFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,606 - Immediate
  • Unit Price: Digi-Reel®

20:20:00 8/24/2019