Add To Favorites
FDS3512 N-Channel 80V 4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.14700 $21.47
100 1.72530 $172.53
500 1.34192 $670.96
1,000 1.11187 $1,111.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS3512CT-ND
Copy   FDS3512CT-ND
Quantity Available 347
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS3512

Copy   FDS3512
Description MOSFET N-CH 80V 4A 8SOIC
Copy   MOSFET N-CH 80V 4A 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 80V 4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC

Copy   N-Channel 80V 4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 70 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 634pF @ 40V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDS3512CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS3512TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.00505
  • Digi-Reel® ? : FDS3512DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:00:53 1/15/2019