Add To Favorites
FDS2672-F085 N-Channel 200V 3.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.06500 $20.65
100 1.65960 $165.96
500 1.29078 $645.39
1,000 1.06950 $1,069.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS2672-F085CT-ND
Copy   FDS2672-F085CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS2672-F085

Copy   FDS2672-F085
Description MOSFET N-CH 200V 3.9A 8-SOIC
Copy   MOSFET N-CH 200V 3.9A 8-SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 200V 3.9A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   N-Channel 200V 3.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets FDS2672_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, UltraFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 3.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 70 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 46nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2535pF @ 100V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF11GZ-8DP-2V(20) - Hirose Electric Co Ltd | H10261-ND DigiKey Electronics
  • DF11GZ-8DP-2V(20)
  • Hirose Electric Co Ltd
  • CONN HEADER 8POS 2MM SMD TIN
  • Unit Price $1.04000
  • H10261-ND
  • TPS57060QDGQRQ1 - Texas Instruments | 296-28172-1-ND DigiKey Electronics
  • TPS57060QDGQRQ1
  • Texas Instruments
  • IC REG BUCK ADJ 0.5A 10MSOP
  • Unit Price $3.60000
  • 296-28172-1-ND
  • SN65HVD230QDRG4Q1 - Texas Instruments | 296-41390-1-ND DigiKey Electronics
  • SN65HVD230QDRG4Q1
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8SOIC
  • Unit Price $2.81000
  • 296-41390-1-ND
  • LTC4367HMS8-1#PBF - Linear Technology/Analog Devices | LTC4367HMS8-1#PBF-ND DigiKey Electronics
  • LTC4367HMS8-1#PBF
  • Linear Technology/Analog Devices
  • SUPPLY PROTECTION CONTROLLER
  • Unit Price $4.82000
  • LTC4367HMS8-1#PBF-ND
Additional Resources
Standard Package ? 1
Other Names FDS2672-F085CT
FDS2672_F085CT
FDS2672_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS2672-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.96674
  • Digi-Reel® ? : FDS2672-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:38:39 10/20/2018