Add To Favorites
Product Overview
Digi-Key Part Number FDPC8014ASCT-ND
Quantity Available 2,363
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

FDPC8014AS

Description MOSFET 2N-CH 25V 20A/40A
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 20A, 40A 2.1W, 2.3W Surface Mount Power Clip 56

Documents & Media
Datasheets FDPC8014AS
PCN Design/Specification Wire Bond/Assembly Site Add 24/Jun/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Standard
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 20A, 40A
Rds On (Max) @ Id, Vgs 3.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2375pF @ 13V
Power - Max 2.1W, 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package Power Clip 56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDPC8014ASCT

10:18:28 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.89000 $28.90
100 2.32270 $232.27
500 1.80652 $903.26
1,000 1.49683 $1,496.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDPC8014ASTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.35300
  • Digi-Reel® ? : FDPC8014ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,363 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback