Add To Favorites
FDPC8011S Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 13A, 27A 800mW, 900mW Surface Mount Powerclip-33
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.27200 $32.72
100 2.68270 $268.27
500 2.17230 $1,086.15
1,000 1.83206 $1,832.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDPC8011SFSCT-ND
Copy   FDPC8011SFSCT-ND
Quantity Available 10,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDPC8011S

Copy   FDPC8011S
Description MOSFET 2N-CH 25V 13A/27A 8PQFN
Copy   MOSFET 2N-CH 25V 13A/27A 8PQFN
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 13A, 27A 800mW, 900mW Surface Mount Powerclip-33

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 13A, 27A 800mW, 900mW Surface Mount Powerclip-33
Documents & Media
Datasheets FDPC8011S
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 13A, 27A
Rds On (Max) @ Id, Vgs 6 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1240pF @ 13V
Power - Max 800mW, 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package Powerclip-33
Base Part Number FDPC8011S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZX62D-AB-5P8(30) - Hirose Electric Co Ltd | H125271CT-ND DigiKey Electronics
  • ZX62D-AB-5P8(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO AB SMD RA
  • Unit Price $0.93000
  • H125271CT-ND
  • FDMS8018 - ON Semiconductor | FDMS8018CT-ND DigiKey Electronics
  • FDMS8018
  • ON Semiconductor
  • MOSFET N-CH 30V 30A 8PQFN
  • Unit Price $1.79000
  • FDMS8018CT-ND
  • VT1697SBFQX - Maxim Integrated | VT1697SBFQXCT-ND DigiKey Electronics
  • VT1697SBFQX
  • Maxim Integrated
  • SWITCHING REG SMART SLAVE 55A 12
  • Unit Price $8.97000
  • VT1697SBFQXCT-ND
  • FDMS8558S - ON Semiconductor | FDMS8558SCT-ND DigiKey Electronics
  • FDMS8558S
  • ON Semiconductor
  • MOSFET N-CH 25V 33A 8-PQFN
  • Unit Price $2.39000
  • FDMS8558SCT-ND
  • NDS331N - ON Semiconductor | NDS331NCT-ND DigiKey Electronics
  • NDS331N
  • ON Semiconductor
  • MOSFET N-CH 20V 1.3A SSOT3
  • Unit Price $0.44000
  • NDS331NCT-ND
Additional Resources
Standard Package ? 1
Other Names FDPC8011SFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDPC8011SFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.68977
  • Digi-Reel® ? : FDPC8011SFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,927 - Immediate
  • Unit Price: Digi-Reel®

07:28:40 12/13/2018