Add To Favorites
FDN361BN N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.43600 $4.36
100 0.29690 $29.69
500 0.22270 $111.35
1,000 0.16702 $167.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDN361BNCT-ND
Copy   FDN361BNCT-ND
Quantity Available 10,358
Can ship immediately

Factory Stock ?: 237,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDN361BN

Copy   FDN361BN
Description MOSFET N-CH 30V 1.4A SSOT3
Copy   MOSFET N-CH 30V 1.4A SSOT3
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy   N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Documents & Media
Datasheets FDN361BN
Environmental Information Material Declaration FDN361BN
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/Test Add 8/Jul/2019
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FDN361BN by SnapEDA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 110mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 193pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • THS4520RGTT - Texas Instruments | 296-20774-1-ND DigiKey Electronics
  • THS4520RGTT
  • Texas Instruments
  • IC OPAMP DIFF 1 CIRCUIT 16QFN
  • Unit Price $6.06000
  • 296-20774-1-ND
  • FDN352AP - ON Semiconductor | FDN352APCT-ND DigiKey Electronics
  • FDN352AP
  • ON Semiconductor
  • MOSFET P-CH 30V 1.3A SSOT-3
  • Unit Price $0.48000
  • FDN352APCT-ND
  • 2N7002WT1G - ON Semiconductor | 2N7002WT1GOSCT-ND DigiKey Electronics
  • 2N7002WT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 310MA SOT323
  • Unit Price $0.21000
  • 2N7002WT1GOSCT-ND
  • ADA4927-1YCPZ-R7 - Analog Devices Inc. | ADA4927-1YCPZ-R7CT-ND DigiKey Electronics
  • ADA4927-1YCPZ-R7
  • Analog Devices Inc.
  • IC OPAMP CFA 1 CIRCUIT 16LFCSP
  • Unit Price $9.38000
  • ADA4927-1YCPZ-R7CT-ND
  • ESD0P4RFLE6327XTSA1 - Infineon Technologies | ESD0P4RFLE6327XTSA1CT-ND DigiKey Electronics
  • ESD0P4RFLE6327XTSA1
  • Infineon Technologies
  • TVS DIODE 50V 9V TSLP-4-7
  • Unit Price $0.46000
  • ESD0P4RFLE6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names FDN361BNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDN361BNTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    237,000 - Factory Stock ?
  • Unit Price: $0.14865
  • Digi-Reel® ? : FDN361BNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,358 - Immediate
    237,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:29:07 8/23/2019