Add To Favorites
FDMS9600S Mosfet Array 2 N-Channel (Dual) 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.43000 $24.30
100 1.95270 $195.27
500 1.51878 $759.39
1,000 1.25842 $1,258.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS9600SCT-ND
Copy   FDMS9600SCT-ND
Quantity Available 5,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS9600S

Copy   FDMS9600S
Description MOSFET 2N-CH 30V 12A/16A POWER56
Copy   MOSFET 2N-CH 30V 12A/16A POWER56
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56

Copy   Mosfet Array 2 N-Channel (Dual) 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56
Documents & Media
Datasheets FDMS9600S
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A, 16A
Rds On (Max) @ Id, Vgs 8.5 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1705pF @ 15V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-MLP (5x6), Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS9600SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS9600STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.13751
  • Digi-Reel® ? : FDMS9600SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,221 - Immediate
  • Unit Price: Digi-Reel®

02:57:14 3/19/2019