Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FDMS9408L-F085CT-ND
Quantity Available 1,666
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS9408L-F085

Description MOSFET N-CH 40V 80A
Detailed Description

N-Channel 40V 80A (Tc) 214W (Tj) Surface Mount Power56

Documents & Media
Datasheets FDMS9408L_F085 Datasheet
Environmental Information FDMS9408L_F085 Material Declaration
FDMS9408L_F085 Cert of Compliance
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.7 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5750pF @ 20V
FET Feature -
Power Dissipation (Max) 214W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPSMD16A - Littelfuse Inc. | F6563CT-ND DigiKey Electronics
  • TPSMD16A
  • Littelfuse Inc.
  • TVS DIODE 16V 26V DO214AB
  • Unit Price $1.14000
  • F6563CT-ND
  • SZESD7451N2T5G - ON Semiconductor | SZESD7451N2T5GOSCT-ND DigiKey Electronics
  • SZESD7451N2T5G
  • ON Semiconductor
  • TVS DIODE 3.3V 2XDFN
  • Unit Price $0.44000
  • SZESD7451N2T5GOSCT-ND
  • ESD7104MUTAG - ON Semiconductor | ESD7104MUTAGOSCT-ND DigiKey Electronics
  • ESD7104MUTAG
  • ON Semiconductor
  • TVS DIODE 5V 10V 10UDFN
  • Unit Price $0.63000
  • ESD7104MUTAGOSCT-ND
  • LTC4365HTS8#TRMPBF - Linear Technology/Analog Devices | LTC4365HTS8#TRMPBFCT-ND DigiKey Electronics
  • LTC4365HTS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC OVERVOLTAGE PROT TSOT23-8
  • Unit Price $4.51000
  • LTC4365HTS8#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names FDMS9408L-F085CT
FDMS9408L_F085CT
FDMS9408L_F085CT-ND

12:11:04 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.14200 $21.42
100 1.72090 $172.09
500 1.33846 $669.23
1,000 1.10900 $1,109.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS9408L-F085TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00245
  • Digi-Reel® ? : FDMS9408L-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback