Add To Favorites
FDMS9408-F085 N-Channel 40V 80A (Tc) 214W (Tj) Surface Mount Power56
Product Overview
Digi-Key Part Number FDMS9408-F085CT-ND
Copy   FDMS9408-F085CT-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS9408-F085

Copy   FDMS9408-F085
Description MOSFET N-CH 40V 80A 8PQFN
Copy   MOSFET N-CH 40V 80A 8PQFN
Detailed Description

N-Channel 40V 80A (Tc) 214W (Tj) Surface Mount Power56

Copy   N-Channel 40V 80A (Tc) 214W (Tj) Surface Mount Power56
Documents & Media
Datasheets FDMS9408_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Datasheet Update 12/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.8 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 92nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5120pF @ 25V
FET Feature -
Power Dissipation (Max) 214W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS9408-F085CT
FDMS9408_F085CT
FDMS9408_F085CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.11200 $21.12
100 1.69690 $169.69
500 1.31980 $659.90
1,000 1.09355 $1,093.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS9408-F085TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98848
  • Digi-Reel® ? : FDMS9408-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,595 - Immediate
  • Unit Price: Digi-Reel®

11:08:51 9/23/2018