Add To Favorites
FDMS86581-F085 N-Channel 60V 30A (Tc) 50W (Tj) Surface Mount 8-PQFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.81000 $8.10
100 0.63180 $63.18
500 0.52194 $260.97
1,000 0.41205 $412.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS86581-F085OSCT-ND
Copy   FDMS86581-F085OSCT-ND
Quantity Available 11,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS86581-F085

Copy   FDMS86581-F085
Description MOSFET N-CHANNEL 60V 30A 8PQFN
Copy   MOSFET N-CHANNEL 60V 30A 8PQFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 60V 30A (Tc) 50W (Tj) Surface Mount 8-PQFN (5x6)

Copy   N-Channel 60V 30A (Tc) 50W (Tj) Surface Mount 8-PQFN (5x6)
Documents & Media
Datasheets FDMS86581-F085
Environmental Information Material Declaration FDMS86581-F085
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 881pF @ 30V
FET Feature -
Power Dissipation (Max) 50W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS86581-F085OSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS86581-F085OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.37338
  • Digi-Reel® ? : FDMS86581-F085OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,720 - Immediate
  • Unit Price: Digi-Reel®

13:06:38 8/21/2019