USD

FDMS86381-F085 N-Channel 80V 30A (Tc) 50W (Tj) Surface Mount Power56
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : FDMS86381-F085TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39039

FDMS86381-F085

Datasheet
Digi-Key Part Number FDMS86381-F085CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMS86381-F085
Copy  
Description POWER TRENCH MOSFET
Copy  
Detailed Description

N-Channel 80V 30A (Tc) 50W (Tj) Surface Mount Power56

Copy  
Documents & Media
Datasheets FDMS86381_F085
Environmental Information Material Declaration FDMS86381-F085
Featured Product Automotive MOSFET Solutions
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chgs 16/Apr/2019
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 866pF @ 40V
FET Feature -
Power Dissipation (Max) 50W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDMS86381-F085CT
FDMS86381_F085CT
FDMS86381_F085CT-ND