Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number FDMS8570SDCCT-ND
Quantity Available 2,823
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS8570SDC

Description MOSFET N-CH 25V 28A PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 25V 28A (Ta), 60A (Tc) 3.3W (Ta), 59W (Tc) Surface Mount Dual Cool™56

Documents & Media
Datasheets FDMS8570SDC
Featured Product Cloud Systems Computing
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Mult Dev Wire Conversion 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 28A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.8 mOhm @ 28A, 10V
Vgs(th) (Max) @ Id 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 2825pF @ 13V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 3.3W (Ta), 59W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool™56
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names FDMS8570SDCCT

07:22:36 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.04700 $30.47
100 2.49860 $249.86
500 2.02330 $1,011.65
1,000 1.70639 $1,706.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS8570SDCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.57386
  • Digi-Reel® ? : FDMS8570SDCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback